
Surface mount shielded wirewound power inductor with 8.2µH inductance and 30% tolerance. Features a ferrite core, 6.2A maximum DC current rating, and 20.5mΩ DC resistance. Operates across a -40°C to 125°C temperature range with a Q factor of 22 at 100kHz. Packaged in tape and reel for automated assembly.
Bourns SRR1280-8R2Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 20.5mR |
| Height | 7.5mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Max DC Current | 6.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.2A |
| RoHS Compliant | Yes |
| Saturation Current | 6.8A |
| Self Resonant Frequency | 20MHz |
| Series | SRR1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1280-8R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
