
Surface mount shielded wirewound power inductor with 100µH inductance and 20% tolerance. Features a ferrite core, 2.1A current rating, 0.15Ω DCR, and 18 Q-factor at 1kHz. Designed for automotive applications with AEC-Q200 qualification, operating from -40°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns SRR1280A-101M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 150mR |
| Height | 7.5mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | No |
| Saturation Current | 2A |
| Self Resonant Frequency | 4.5MHz |
| Series | SRR1280A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1280A-101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.