Surface mount fixed inductor featuring 18µH inductance with a 20% tolerance, designed for automotive applications and AEC-Q200 qualified. This wirewound ferrite core component offers a 4.8A current rating and a low DC resistance of 35mΩ. It operates within a temperature range of -40°C to 125°C and has a saturation current of 4.6A. The inductor is packaged in cut tape for automated assembly.
Bourns SRR1280A-180M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.8A |
| DC Resistance (DCR) | 35mR |
| Height | 7.5mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 18uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 4.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.8A |
| Saturation Current | 4.6A |
| Self Resonant Frequency | 12MHz |
| Series | SRR1280A |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1280A-180M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.