Surface mount fixed inductor featuring 6.8µH inductance with a 30% tolerance, designed for automotive applications and AEC-Q200 qualified. This wirewound ferrite core component offers a 7.6A current rating and 8A saturation current, with a low DC resistance of 18.5mΩ. Operating across a wide temperature range of -40°C to 125°C, it has a self-resonant frequency of 22MHz at 100kHz test frequency.
Bourns SRR1280A-6R8Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7.6A |
| DC Resistance (DCR) | 18.5mR |
| Height | 7.5mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Length | 0.492inch |
| Max DC Current | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7.6A |
| Saturation Current | 8A |
| Self Resonant Frequency | 22MHz |
| Series | SRR1280A |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1280A-6R8Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.