
Surface mount wirewound power inductor featuring 8.2µH inductance with a 30% tolerance, tested at 100kHz. This shielded ferrite core component offers a 6.2A current rating and a low DC resistance of 20.5mΩ. Operating within a -40°C to 125°C temperature range, it meets AEC-Q200 automotive standards. The component has a saturation current of 6.8A and a self-resonant frequency of 20MHz.
Bourns SRR1280A-8R2Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.2A |
| DC Resistance (DCR) | 20.5mR |
| Height | 7.5mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 30% |
| Length | 0.492inch |
| Max DC Current | 6.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.2A |
| Saturation Current | 6.8A |
| Self Resonant Frequency | 20MHz |
| Series | SRR1280A |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1280A-8R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.