The SRR1305-1R4Z shielded fixed inductor from Bourns features a 1.4uH inductance with a tolerance of 25%. It measures 5mm in height and 12.5mm in length and width. The inductor is designed for surface mount applications and is not RoHS compliant. It is available in a 1305 package type.
Bourns SRR1305-1R4Z technical specifications.
| Package/Case | 1305 |
| Height | 5mm |
| Inductance | 1.4uH |
| Length | 12.5mm |
| RoHS Compliant | No |
| Series | SRR1305 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1305-1R4Z to view detailed technical specifications.
No datasheet is available for this part.