The Bourns SRR1305-1R4ZL is a shielded surface mount inductor with a core material of ferrite. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a self resonant frequency of 70MHz. It is available in a nonstandard package with a height of 5mm and a width of 12.5mm.
Bourns SRR1305-1R4ZL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.4mR |
| Height | 5mm |
| Inductance | 1.4uH |
| Length | 12.5mm |
| Max DC Current | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 18A |
| Self Resonant Frequency | 70MHz |
| Series | SRR1305 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1305-1R4ZL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.