Bourns SRR1305-2R0Z technical specifications.
| Package/Case | 1305 |
| Height | 5mm |
| Inductance | 2uH |
| Length | 12.5mm |
| Max DC Current | 13A |
| Package Quantity | 600 |
| RoHS Compliant | No |
| Self Resonant Frequency | 60MHz |
| Series | SRR1305 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1305-2R0Z to view detailed technical specifications.
No datasheet is available for this part.