Bourns SRR1305-2R0ZL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.6mR |
| Height | 5mm |
| Inductance | 2uH |
| Length | 12.5mm |
| Max DC Current | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 15A |
| Self Resonant Frequency | 60MHz |
| Series | SRR1305 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1305-2R0ZL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.