Bourns SRR1305-2R7Z technical specifications.
| Package/Case | 1305 |
| Height | 5mm |
| Inductance | 2.7uH |
| Length | 12.5mm |
| Max DC Current | 6A |
| RoHS Compliant | No |
| Series | SRR1305 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1305-2R7Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.