The SRR1305-R90Z is a shielded fixed inductor from Bourns with a 900nH inductance value and 25% tolerance. It is available in a 1305 package type with a height of 5mm and dimensions of 12.5mm in length and width. This inductor is not RoHS compliant and is designed for surface mount applications.
Bourns SRR1305-R90Z technical specifications.
| Package/Case | 1305 |
| Height | 5mm |
| Inductance | 900nH |
| Length | 12.5mm |
| RoHS Compliant | No |
| Series | SRR1305 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1305-R90Z to view detailed technical specifications.
No datasheet is available for this part.