
This shielded surface mount inductor features a ferrite core, 900nH inductance, and a maximum operating temperature of 125°C. It can handle a maximum DC current of 20A and has a self-resonant frequency of 95MHz. The inductor is RoHS compliant and available in a nonstandard package with a tape and reel packaging option.
Bourns SRR1305-R90ZL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.5mR |
| Height | 5mm |
| Inductance | 900nH |
| Length | 12.5mm |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 22A |
| Self Resonant Frequency | 95MHz |
| Series | SRR1305 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1305-R90ZL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.