
Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance, designed for power applications. This wirewound component utilizes a ferrite core and offers a Q factor of 56 at 100kHz. It supports a maximum DC current of 4A and has a low DC resistance of 33mΩ. The shielded construction and 1806 package size make it suitable for demanding electronic circuits. Operating temperature range is -40°C to 125°C.
Bourns SRR1806-100M technical specifications.
| Package/Case | 1806 |
| Core Material | Ferrite |
| DC Current | 4A |
| DC Resistance (DCR) | 33mR |
| Depth | 14.3mm |
| Height | 6.8mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Q Factor | 56 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Saturation Current | 8.2A |
| Self Resonant Frequency | 19MHz |
| Series | SRR1806 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1806-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
