General purpose, shielded, surface mount inductor featuring 100µH inductance with a 20% tolerance. This ferrite-core component operates within a -40°C to 125°C temperature range and supports a maximum DC current of 1.3A. It is housed in an 1806 package with SMD/SMT termination and a DC resistance of 270mR.
Bourns SRR1806-101M technical specifications.
| Package/Case | 1806 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 270mR |
| Depth | 14.3mm |
| Height | 6.8mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 4.6MHz |
| Series | SRR1806 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1806-101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.