
Surface mount general purpose inductor featuring 22µH inductance with a 20% tolerance. This shielded, ferrite-core component offers a 3A current rating and a saturation current of 6.2A. Operating across a -40°C to 125°C temperature range, it boasts a DC resistance of 53mΩ and a Q factor of 51 at 100kHz. Designed for tape and reel packaging, it is RoHS compliant.
Bourns SRR1806-220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 53mR |
| Depth | 14.3mm |
| Height | 6.8mm |
| Height - Seated (Max) | 0.28inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.72inch |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 51 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 6.2A |
| Self Resonant Frequency | 16MHz |
| Series | SRR1806 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1806-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.