Bourns SRR1806-2R2M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Height | 6.8mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SRR1806 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1806-2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
