Surface mount fixed inductor featuring 68µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound ferrite core component offers a 1.6A maximum DC current rating and a low 0.17Ω DCR. It operates effectively at 100kHz with a Q factor of 37 and a saturation current of 3.4A, packaged in a 1806 case for tape and reel assembly.
Bourns SRR1806-680M technical specifications.
| Package/Case | 1806 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 170mR |
| Depth | 14.3mm |
| Height | 6.8mm |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 37 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 3.4A |
| Self Resonant Frequency | 6MHz |
| Series | SRR1806 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1806-680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.