Shielded, ferrite-core, general-purpose surface mount inductor with 10µH inductance and 30% tolerance. Features a 650mA DC current rating, 500mA saturation current, and 280mΩ DC resistance. Operates from -40°C to 125°C with a self-resonant frequency of 42MHz. Packaged in tape and reel for automated assembly.
Bourns SRR3011-100YL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Current | 650mA |
| DC Resistance (DCR) | 280mR |
| Depth | 4.1mm |
| Height | 1.15mm |
| Height - Seated (Max) | 0.051inch |
| Inductance | 10uH |
| Length | 0.15inch |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Self Resonant Frequency | 42MHz |
| Series | SRR3011 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR3011-100YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.