Surface mount shielded wirewound power inductor with 100µH inductance and 30% tolerance. Features a ferrite core, 180mA current rating, and 3.6Ω DC resistance. Operates within a -40°C to 125°C temperature range, offering a Q factor of 39 at 796kHz. Packaged in tape and reel for automated assembly.
Bourns SRR3011-101YL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 180mA |
| DC Resistance (DCR) | 3.6R |
| Depth | 3.8mm |
| Height | 1.15mm |
| Height - Seated (Max) | 0.051inch |
| Inductance | 100uH |
| Length | 3.8mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Q Factor | 39 |
| RoHS Compliant | Yes |
| Saturation Current | 150mA |
| Self Resonant Frequency | 13MHz |
| Series | SRR3011 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 30% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR3011-101YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.