Surface mount shielded wirewound power inductor with 3.3µH inductance and 30% tolerance. Features a ferrite core, 1A maximum DC current rating, and 850mA saturation current. Operates from -40°C to 125°C with a low DC resistance of 90mΩ. This component is designed for surface mounting and is supplied in tape and reel packaging.
Bourns SRR3011-3R3YL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 90mR |
| Height | 1.15mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Length | 3.8mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Self Resonant Frequency | 101MHz |
| Series | SRR3011 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR3011-3R3YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.