Surface mount shielded wirewound power inductor with 6.8µH inductance and 30% tolerance. Features a ferrite core, 0.21 Ohm DC resistance, and a maximum DC current of 720mA. Operates from -40°C to 125°C and has a Q factor of 10 at 100kHz. Packaged in tape and reel for automated assembly.
Bourns SRR3011-6R8YL technical specifications.
| Package/Case | 3011 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 210mR |
| Depth | 3.8mm |
| Height | 1.15mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Length | 3.8mm |
| Max DC Current | 720mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 720mA |
| RoHS Compliant | Yes |
| Saturation Current | 620mA |
| Self Resonant Frequency | 49MHz |
| Series | SRR3011 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR3011-6R8YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
