Surface mount shielded wirewound power inductor with 10µH inductance and 30% tolerance. Features a ferrite core, 1A current rating, and 0.24Ω DC resistance. Operates from -40°C to 125°C, with a Q factor of 14 at 100kHz. Dimensions are 5.1mm (depth) x 4.8mm (width) x 1.15mm (height). Packaged in tape and reel.
Bourns SRR4011-100YL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 240mR |
| Depth | 5.1mm |
| Height | 1.15mm |
| Height - Seated (Max) | 0.051inch |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Length | 0.19inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 830mA |
| Self Resonant Frequency | 41MHz |
| Series | SRR4011 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4011-100YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.