Surface mount shielded wirewound power inductor with 100µH inductance and 30% tolerance. Features a ferrite core, 310mA current rating, 2.4Ω DCR, and 18 Q-factor at 100kHz. Operates from -40°C to 125°C, with a saturation current of 270mA and self-resonant frequency of 11MHz. Packaged in tape and reel for automated assembly.
Bourns SRR4011-101YL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 310mA |
| DC Resistance (DCR) | 2.4R |
| Height | 0.045inch |
| Height - Seated (Max) | 0.051inch |
| Inductance | 100uH |
| Inductance Tolerance | 30% |
| Length | 0.19inch |
| Max DC Current | 310mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 310mA |
| RoHS Compliant | Yes |
| Saturation Current | 270mA |
| Self Resonant Frequency | 11MHz |
| Series | SRR4011 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4011-101YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.