Surface mount shielded wirewound power inductor with 150µH inductance and 30% tolerance. Features a ferrite core, 3.8Ω DC resistance, and a maximum DC current of 250mA. Operates within a -40°C to 125°C temperature range, with a Q factor of 39 at 100kHz. Packaged in tape and reel for automated assembly.
Bourns SRR4011-151YL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.8R |
| Height | 1.15mm |
| Inductance | 150uH |
| Inductance Tolerance | 30% |
| Length | 4.8mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 39 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Saturation Current | 220mA |
| Self Resonant Frequency | 8MHz |
| Series | SRR4011 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4011-151YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.