Bourns SRR4011-2R2Y technical specifications.
| Package/Case | 4011 |
| Height | 1.15mm |
| Inductance | 2.2uH |
| Length | 4.8mm |
| Max DC Current | 2A |
| RoHS Compliant | No |
| Series | SRR4011 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR4011-2R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.