Surface mount shielded wirewound power inductor with 3.3µH inductance and 30% tolerance. Features a ferrite core, 1.6A DC current rating, and 1.4A saturation current. Offers 0.11Ω DCR at 100kHz with a Q factor of 10. Operating temperature range from -40°C to 125°C. Packaged in tape and reel.
Bourns SRR4011-3R3YL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 3.2A |
| Current Rating | 1.6A |
| DC Current | 1.6A |
| DC Resistance (DCR) | 110mR |
| Depth | 5.1mm |
| Height | 0.045inch |
| Height - Seated (Max) | 0.051inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Length | 0.19inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 67MHz |
| Series | SRR4011 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4011-3R3YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.