Surface mount shielded wirewound power inductor with 6.2µH inductance and 30% tolerance. Features a ferrite core, 1.2A maximum DC current, and 1A saturation current. Operates across a -40°C to 125°C temperature range with a 0.195 Ohm DC resistance. This component is supplied in tape and reel packaging.
Bourns SRR4011-6R2YL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 195mR |
| Height | 1.15mm |
| Inductance | 6.2uH |
| Inductance Tolerance | 30% |
| Length | 4.8mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 51MHz |
| Series | SRR4011 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4011-6R2YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.