Shielded, surface-mount general purpose inductor with 470nH inductance and 30% tolerance. Features a ferrite core, 3.2A RMS current rating, and 250mA saturation current. Operating temperature range is -40°C to 125°C, with a DC resistance of 1.82 Ohms. Packaged in a 4011 SMD case, this component is RoHS compliant.
Bourns SRR4011-R47YL technical specifications.
| Package/Case | 4011 |
| Core Material | Ferrite |
| Current | 300mA |
| Current Rating | 3.2A |
| DC Resistance (DCR) | 1.82R |
| Height | 0.045inch |
| Inductance | 470nH |
| Inductance Tolerance | 30% |
| Length | 4.8mm |
| Max DC Current | 3.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.2A |
| RoHS Compliant | Yes |
| Saturation Current | 250mA |
| Self Resonant Frequency | 20MHz |
| Series | SRR4011 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4011-R47YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.