Shielded, ferrite-core, general-purpose surface mount inductor with 10µH inductance and 30% tolerance. Features a 1.3A current rating, 1A saturation current, and 150mΩ DC resistance. Operates from -40°C to 125°C with a self-resonant frequency of 38MHz. Packaged in a 1919 case code on tape and reel.
Bourns SRR4018-100Y technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 150mR |
| Depth | 5mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Length | 4.8mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 38MHz |
| Series | SRR4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4018-100Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.