Surface mount fixed inductor featuring 150µH inductance with a 30% tolerance, tested at 100kHz. This shielded, wirewound power inductor utilizes a ferrite core and offers a Q factor of 14. It handles a maximum DC current of 280mA with a DC resistance (DCR) of 2.6 Ohms. Operating within a temperature range of -40°C to 125°C, this component is provided in a 1919 (4848 metric) case size and packaged on tape and reel.
Bourns SRR4018-151Y technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 280mA |
| DC Current | 280mA |
| DC Resistance (DCR) | 2.6R |
| Depth | 5mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 150uH |
| Length | 0.189inch |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Saturation Current | 260mA |
| Self Resonant Frequency | 10MHz |
| Series | SRR4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4018-151Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.