Surface mount shielded wirewound power inductor with 180µH inductance and 30% tolerance, designed for 100kHz operation. Features a ferrite core, 180mA rated current, 4Ω DC resistance, and a Q factor of 10. Operates within a -40°C to 125°C temperature range, with a saturation current of 250mA and a self-resonant frequency of 10MHz. Packaged in tape and reel, this RoHS compliant component is housed in a 1919 (4848 metric) case.
Bourns SRR4018-181Y technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 180mA |
| DC Resistance (DCR) | 4R |
| Height | 0.071inch |
| Inductance | 180uH |
| Length | 0.189inch |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Saturation Current | 250mA |
| Self Resonant Frequency | 10MHz |
| Series | SRR4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4018-181Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.