Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 2.7A current rating, 2.6A saturation current, and 35mΩ DC resistance. Operates from -40°C to 125°C, with a Q factor of 9 and self-resonant frequency of 219MHz. Packaged in tape and reel with 800 units per package.
Bourns SRR4018-1R0Y technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 4018 |
| Core Material | Ferrite |
| Current Rating | 2.7A |
| DC Resistance (DCR) | 35mR |
| Height | 1.8mm |
| Inductance | 1uH |
| Length | 0.189inch |
| Max DC Current | 2.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 219MHz |
| Series | SRR4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4018-1R0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.