Surface mount shielded wirewound power inductor with 1.8µH inductance and 30% tolerance. Features a ferrite core, 2.35A DC current rating, and 58mΩ DC resistance. Operates from -40°C to 125°C with a saturation current of 2.2A and self-resonant frequency of 105MHz. Packaged in tape and reel for automated assembly.
Bourns SRR4018-1R8Y technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 4018 |
| Core Material | Ferrite |
| DC Current | 2.35A |
| DC Resistance (DCR) | 58mR |
| Depth | 5mm |
| Height | 1.15mm |
| Inductance | 1.8uH |
| Length | 4.8mm |
| Max DC Current | 2.35A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 105MHz |
| Series | SRR4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4018-1R8Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.