
Surface mount shielded wirewound power inductor with 2.2µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 2.1A current rating, and 55mΩ DC resistance. Operates from -40°C to 125°C, with a Q factor of 8 and a self-resonant frequency of 90MHz. Housed in a 1919 (4848 metric) case, this RoHS compliant component is supplied on tape and reel.
Bourns SRR4018-2R2Y technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 55mR |
| Height | 1.8mm |
| Inductance | 2.2uH |
| Length | 0.189inch |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 90MHz |
| Series | SRR4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4018-2R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.