Surface mount shielded wirewound power inductor with 2.7µH inductance and 30% tolerance. Features a ferrite core, 2.03A current rating, 60mΩ DC resistance, and 1.95A saturation current. Operates within a -40°C to 125°C temperature range, with a Q factor of 8 at 100kHz. Packaged in tape and reel, this component is RoHS compliant.
Bourns SRR4018-2R7Y technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 2.03A |
| DC Resistance (DCR) | 60mR |
| Depth | 5mm |
| Height | 0.071inch |
| Inductance | 2.7uH |
| Length | 4.8mm |
| Max DC Current | 2.03A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Saturation Current | 1.95A |
| Self Resonant Frequency | 78MHz |
| Series | SRR4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4018-2R7Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.