Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. Offers 5.6µH inductance with a 30% tolerance, tested at 100kHz. Rated for 1.64A maximum DC current and 1.25A saturation current, with a low 90mΩ DC resistance. Operating temperature range spans -40°C to 125°C. Housed in a 1919 imperial / 4848 metric case code, this RoHS compliant component is supplied on tape and reel.
Bourns SRR4018-5R6Y technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 1.64A |
| DC Resistance (DCR) | 90mR |
| Height | 0.071inch |
| Inductance | 5.6uH |
| Length | 4.8mm |
| Max DC Current | 1.64A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| RoHS Compliant | Yes |
| Saturation Current | 1.25A |
| Self Resonant Frequency | 57MHz |
| Series | SRR4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4018-5R6Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.