
Surface mount shielded wirewound power inductor with 6.8µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 1.5A current rating, 1.15A saturation current, and 0.1Ω DC resistance. Operates across a -40°C to 125°C temperature range with a Q factor of 8. Packaged in tape and reel with 800 units per package.
Bourns SRR4018-6R8Y technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 100mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 6.8uH |
| Length | 0.189inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Saturation Current | 1.15A |
| Self Resonant Frequency | 49MHz |
| Series | SRR4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4018-6R8Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
