Surface mount shielded wirewound power inductor with 8.2µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 1.4A current rating, 1.1A saturation current, and 0.135Ω DCR. Operates from -40°C to 125°C, with a Q factor of 7 at 100kHz and a self-resonant frequency of 40MHz. Packaged in tape and reel with a 1919 case code.
Bourns SRR4018-8R2Y technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 135mR |
| Height | 1.8mm |
| Inductance | 8.2uH |
| Length | 0.189inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 40MHz |
| Series | SRR4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4018-8R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.