
Surface mount shielded wirewound power inductor with 100µH inductance and 30% tolerance. Features a ferrite core, 510mA current rating, 600mΩ DCR, and 8.78 Q-factor at 100kHz. Operates from -40°C to 125°C, with a saturation current of 300mA and self-resonant frequency of 9MHz. Packaged in tape and reel, with dimensions of 4.8mm x 4.8mm x 1.6mm.
Bourns SRR4028-101Y technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 510mA |
| DC Resistance (DCR) | 600mR |
| Depth | 5mm |
| Height | 1.6mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 100uH |
| Inductance Tolerance | 30% |
| Length | 4.8mm |
| Max DC Current | 510mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 8.78 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 510mA |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Self Resonant Frequency | 9MHz |
| Series | SRR4028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4028-101Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.