
Shielded, surface-mount general purpose inductor featuring 150µH inductance with a 30% tolerance. This ferrite-core component operates within a -40°C to 125°C temperature range and supports a maximum DC current of 420mA. It boasts a DC resistance of 860mΩ and a saturation current of 260mA, with a Q factor of 11.72 at 100kHz. The inductor is housed in a 4028 package, measuring 4.8mm in length, width, and depth, and is RoHS compliant.
Bourns SRR4028-151Y technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 4028 |
| Core Material | Ferrite |
| Current Rating | 420mA |
| DC Resistance (DCR) | 860mR |
| Depth | 4.8mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 150uH |
| Inductance Tolerance | 30% |
| Length | 4.8mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 11.72 |
| RoHS Compliant | Yes |
| Saturation Current | 260mA |
| Self Resonant Frequency | 6MHz |
| Series | SRR4028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4028-151Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
