Surface mount shielded wirewound power inductor with 18µH inductance and 30% tolerance. Features a ferrite core, 160mΩ DC resistance, and a maximum DC current of 980mA. Operates within a temperature range of -40°C to 125°C, with a Q factor of 11.64 at 100kHz. Dimensions are 4.8mm x 4.8mm x 2.8mm. Packaged in tape and reel for automated assembly.
Bourns SRR4028-180Y technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 160mR |
| Height | 2.8mm |
| Inductance | 18uH |
| Length | 4.8mm |
| Max DC Current | 980mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 11.64 |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Self Resonant Frequency | 25MHz |
| Series | SRR4028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4028-180Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.