Surface mount general purpose inductor featuring 180µH inductance with a 30% tolerance. This shielded, ferrite-core component operates within a -40°C to 125°C temperature range and has a maximum DC current rating of 390mA. It is supplied in a 1919 (4848 metric) case size, measuring 4.8mm x 4.8mm x 2.8mm, and is RoHS compliant.
Bourns SRR4028-181Y technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1R |
| Height | 2.8mm |
| Inductance | 180uH |
| Length | 4.8mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 13.86 |
| RoHS Compliant | Yes |
| Saturation Current | 230mA |
| Self Resonant Frequency | 7MHz |
| Series | SRR4028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4028-181Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.