
Shielded, surface mount general purpose inductor with 220µH inductance and 30% tolerance. Features a ferrite core, 340mA RMS current rating, and 1.25Ω DC resistance. Operates within a -40°C to 125°C temperature range, with a 1919 case code. Packaged in tape and reel for automated assembly.
Bourns SRR4028-221Y technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current | 300mA |
| Current Rating | 340mA |
| DC Resistance (DCR) | 1.25R |
| Height | 1.6mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 220uH |
| Inductance Tolerance | 30% |
| Length | 0.189inch |
| Max DC Current | 340mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 11.3 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 340mA |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 5MHz |
| Series | SRR4028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4028-221Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
