
Shielded, ferrite-core general purpose inductor with 33µH inductance and 30% tolerance. Features a 1919 SMD package, 820mA RMS current rating, and 580mA saturation current. Operates across a -40°C to 125°C temperature range with a DC resistance of 230mΩ. Self-resonant frequency is 16MHz at a test frequency of 2.52MHz.
Bourns SRR4028-330Y technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 820mA |
| DC Resistance (DCR) | 230mR |
| Height | 1.6mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 33uH |
| Inductance Tolerance | 30% |
| Length | 0.189inch |
| Max DC Current | 820mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 9.7 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 820mA |
| RoHS Compliant | Yes |
| Saturation Current | 580mA |
| Self Resonant Frequency | 16MHz |
| Series | SRR4028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4028-330Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
