Surface mount fixed inductor featuring 5.6µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a Q factor of 9.56 at 100kHz. It handles a maximum DC current of 1.38A and a saturation current of 1.2A, with a low DC resistance of 85mΩ. Operating within a temperature range of -40°C to 125°C, it is supplied in a 1919 (4848 metric) case size, packaged on tape and reel.
Bourns SRR4028-5R6Y technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 85mR |
| Depth | 4.8mm |
| Height | 1.6mm |
| Inductance | 5.6uH |
| Length | 4.8mm |
| Max DC Current | 1.38A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 9.56 |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 69MHz |
| Series | SRR4028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4028-5R6Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.