
Surface mount shielded wirewound power inductor with 6.8µH inductance and 30% tolerance, designed for 100kHz operation. Features a ferrite core, 1.3A maximum DC current rating, and 1.15A saturation current. Offers a Q factor of 9.624, 90mΩ DC resistance, and a self-resonant frequency of 77MHz. Operates across a -40°C to 125°C temperature range, packaged in tape and reel.
Bourns SRR4028-6R8Y technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 90mR |
| Depth | 5mm |
| Height | 2.8mm |
| Inductance | 6.8uH |
| Length | 4.8mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 9.624 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.15A |
| Self Resonant Frequency | 77MHz |
| Series | SRR4028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR4028-6R8Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
