The SRR4528A-151M is a general purpose inductor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual ended terminal placement and a shielded design. The inductor has a nominal inductance of 150 microhenries and a DC resistance of 0.905 ohms. It is rated for a maximum current of 0.48 amperes and has a self resonance frequency of 8.5 MHz. The inductor is packaged in a 2020 type package measuring 5mm in length, 5mm in width, and 2.8mm in height.
Bourns SRR4528A-151M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5 |
| Tolerance | 20 |
| Package Width | 5 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.905 |
| Rated Current-Max | 0.48 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 8.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRR4528A-151M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.