The SRR4528A-560M is a surface mount general purpose inductor from Bourns. It features a 56uH inductance with a 20% tolerance and a maximum DC resistance of 0.348 ohms. The inductor is rated for a maximum current of 0.81A and has a self resonance frequency of 14MHz. It is shielded and designed for power inductor applications. The inductor is available in a 2020 package type with a dual ended terminal placement.
Bourns SRR4528A-560M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5 |
| Tolerance | 20 |
| Package Width | 5 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.348 |
| Rated Current-Max | 0.81 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 14 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRR4528A-560M to view detailed technical specifications.
No datasheet is available for this part.