Surface mount, shielded wirewound power inductor with 180µH inductance and 30% tolerance. Features a ferrite core, 250mA current rating, 2.3Ω DCR, and a Q factor of 13.6 at 100kHz. Operates from -40°C to 125°C and is supplied in tape and reel packaging.
Bourns SRR5018-181Y technical specifications.
| Case Code (Imperial) | 2323 |
| Case Code (Metric) | 5858 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Resistance (DCR) | 2.3R |
| Height | 0.071inch |
| Inductance | 180uH |
| Length | 5.8mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 13.6 |
| RoHS Compliant | Yes |
| Saturation Current | 320mA |
| Self Resonant Frequency | 10MHz |
| Series | SRR5018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR5018-181Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.