
Bourns SRR5018-270Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 320mR |
| Height | 1.8mm |
| Inductance | 27uH |
| Length | 5.8mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10.2 |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 21MHz |
| Series | SRR5018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR5018-270Y to view detailed technical specifications.
No datasheet is available for this part.